
Category | Type Body Plug |
Manufacturer L-com | Color Black |
Series | Material Nylon |
Packaging Bag | Flange Diameter 1.150" (29.21mm) |
Part Status Active | Panel Thickness 0.630" (16.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

