10.00' (3.05m) Power Cord Black NEMA N6-20P To NEMA N6-20R SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N620P-N620R-20-10F

DigiKey Part Number
5073-N620P-N620R-20-10F-ND
Manufacturer
Manufacturer Product Number
N620P-N620R-20-10F
Description
N6-20P - N6-20R POWER CORD, 20A,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA N6-20P To NEMA N6-20R SJTOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N6-20P
2nd Connector
NEMA N6-20R
Number of Conductors
3
Cord Type
SJTOW
Wire Gauge
10 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,81000 €67,81 €
Manufacturers Standard Package
Unit Price without VAT:67,81000 €
Unit Price with VAT:80,69390 €