15.00' (4.57m) Power Cord Black NEMA N6-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N620P-C19-20-15F

DigiKey Part Number
5073-N620P-C19-20-15F-ND
Manufacturer
Manufacturer Product Number
N620P-C19-20-15F
Description
NEMA 6-20P TO C19 POWER CORD - 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N6-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
15.00' (4.57m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
NEMA N6-20P
Current Rating (Amps)
20A
2nd Connector
IEC 320-C19
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,09000 €40,09 €
Manufacturers Standard Package
Unit Price without VAT:40,09000 €
Unit Price with VAT:47,70710 €