
N515PR-C13R-15-6F | |
|---|---|
DigiKey Part Number | 5073-N515PR-C13R-15-6F-ND |
Manufacturer | |
Manufacturer Product Number | N515PR-C13R-15-6F |
Description | N5-15P RIGHT - C13 RIGHT, 15A, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA N5-15P, Right Angle To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,33000 € | 21,33 € |
| Unit Price without VAT: | 21,33000 € |
|---|---|
| Unit Price with VAT: | 25,38270 € |

