6.00' (1.83m) Power Cord Black NEMA N5-15P, Right Angle To IEC 320-C13, Left Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N515PR-C13L-15-6F

DigiKey Part Number
5073-N515PR-C13L-15-6F-ND
Manufacturer
Manufacturer Product Number
N515PR-C13L-15-6F
Description
N5-15P RIGHT - C13 LEFT, 15A, 12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA N5-15P, Right Angle To IEC 320-C13, Left Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-15P, Right Angle
Voltage Rating
125V
2nd Connector
IEC 320-C13, Left Angle
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,06000 €21,06 €
Manufacturers Standard Package
Unit Price without VAT:21,06000 €
Unit Price with VAT:25,06140 €