3.00' (914.4mm) Power Cord Black NEMA N5-15P To NEMA N5-15R (3) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N515P-N515R3-15-3F

DigiKey Part Number
5073-N515P-N515R3-15-3F-ND
Manufacturer
Manufacturer Product Number
N515P-N515R3-15-3F
Description
N5-15P - 3N5-15R POWER CORD, 15A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA N5-15P To NEMA N5-15R (3) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-15P
Voltage Rating
125V
2nd Connector
NEMA N5-15R (3)
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 213
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,99000 €37,99 €
Manufacturers Standard Package
Unit Price without VAT:37,99000 €
Unit Price with VAT:45,20810 €