
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | Adapter Plate | |
Length | 1.860" (47.24mm) | |
Width | 0.970" (24.64mm) | |
Depth | 0.460" (11.68mm) | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

