
MWP41HD15-WT | |
|---|---|
DigiKey Part Number | 5073-MWP41HD15-WT-ND |
Manufacturer | |
Manufacturer Product Number | MWP41HD15-WT |
Description | WALL PLATE INSERT HD15F CPLR |
Customer Reference | |
Detailed Description | Insert D-Sub 15 pos HD Receptacle, Female Socket To D-Sub 15 pos HD Receptacle, Female Socket White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | D-Sub | |
Exterior Type (Adapter End) | D-Sub 15 pos HD Receptacle, Female Socket | |
Interior Type (Adapter End) | D-Sub 15 pos HD Receptacle, Female Socket | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Specifications | White Interior | |
Features | Panel Stops | |
Exterior Contact Finish Thickness | 1.5µin (0.038µm) | |
Interior Contact Finish Thickness | 39µin (1.00µm) |

