3 Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWP403K-WT

DigiKey Part Number
5073-MWP403K-WT-ND
Manufacturer
Manufacturer Product Number
MWP403K-WT
Description
MOD WPLT 4.7""X2.8"" TRIPLE RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
L-com
Features
Mounting Hardware
Series
For Use With/Related Products
Keystone Inserts
Packaging
Bag
Length
4.705" (119.50mm)
Part Status
Active
Width
2.756" (70.00mm)
Style
Single Gang
Depth
0.505" (12.83mm)
Type
Faceplate
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Ports
3
Material Flammability Rating
UL94 V-0
Port Direction
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 477
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,74000 €5,74 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,83060 €