
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.520" (114.81mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.440" (11.18mm) | |
Material | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

