MTPM12-LC-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Cable Fiber Optic MPO To LC (12) 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPM12-LC-10

DigiKey Part Number
5073-MTPM12-LC-10-ND
Manufacturer
Manufacturer Product Number
MTPM12-LC-10
Description
12 RBN FNOUT CBLMTP(M)/LC 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (12) 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC (12)
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Type
Multimode, OM1
1st Connector
MPO
Color - Cable
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM12OM1-FLC-10L-com05073-MPM12OM1-FLC-10-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
166,96000 €66,96 €
Manufacturers Standard Package
Unit Price without VAT:66,96000 €
Unit Price with VAT:79,68240 €