
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Impedance | 73 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Steel Covered | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,82000 € | 431,82 € |
| Unit Price without VAT: | 431,82000 € |
|---|---|
| Unit Price with VAT: | 513,86580 € |

