
MRJ21EE-02 | |
|---|---|
DigiKey Part Number | 5073-MRJ21EE-02-ND |
Manufacturer | |
Manufacturer Product Number | MRJ21EE-02 |
Description | CA 2X MRJ21 45D RIGHT 02M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 48p48c (MRJ21) 6.56' (2.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 48p48c (MRJ21) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |

