MPMM8OM4BZ-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 202,43000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,16000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,16000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 61,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 244,27000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 112,56000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 112,56000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,40000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 75,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 75,02000 €
Datasheet
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM8OM4BZ-10

DigiKey Part Number
5073-MPMM8OM4BZ-10-ND
Manufacturer
Manufacturer Product Number
MPMM8OM4BZ-10
Description
MPO W/ PINS TO MPO W/ PINS, 8 FI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Packaging
Bag
Type
Multimode, OM4
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12OM4-10L-com05073-MPFF12OM4-10-ND202,43000 €Parametric Equivalent
MPFF12OM4AP-10L-com05073-MPFF12OM4AP-10-ND65,16000 €Parametric Equivalent
MPFF12OM4AR-10L-com05073-MPFF12OM4AR-10-ND63,35000 €Parametric Equivalent
MPFF12OM4BP-10L-com05073-MPFF12OM4BP-10-ND65,16000 €Parametric Equivalent
MPFF12OM4BR-10L-com05073-MPFF12OM4BR-10-ND61,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,81000 €76,81 €
Manufacturers Standard Package
Unit Price without VAT:76,81000 €
Unit Price with VAT:91,40390 €