MPMM8OM4AP-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,79000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 34,38000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 159,76000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 34,57000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 159,76000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 34,38000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 166,39000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 61,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,16000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,16000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 117,69000 €
Datasheet
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM8OM4AP-1

DigiKey Part Number
5073-MPMM8OM4AP-1-ND
Manufacturer
Manufacturer Product Number
MPMM8OM4AP-1
Description
MPO W/ PINS TO MPO W/ PINS, 8 FI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Active
Type
Multimode, OM4
1st Connector
MPO
Color - Cable
Magenta
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12OM2-1L-com05073-MPFF12OM2-1-ND27,79000 €Parametric Equivalent
MPFF12OM4-1L-com05073-MPFF12OM4-1-ND34,38000 €Parametric Equivalent
MPFF12OM4AP-1L-com05073-MPFF12OM4AP-1-ND159,76000 €Parametric Equivalent
MPFF12OM4AR-1L-com05073-MPFF12OM4AR-1-ND34,57000 €Parametric Equivalent
MPFF12OM4BP-1L-com05073-MPFF12OM4BP-1-ND159,76000 €Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,71000 €35,71 €
Manufacturers Standard Package
Unit Price without VAT:35,71000 €
Unit Price with VAT:42,49490 €