MPMM6S-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 159,76000 €
Datasheet
Cable Fiber Optic MPO To MPO 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM6S-1

DigiKey Part Number
5073-MPMM6S-1-ND
Manufacturer
Manufacturer Product Number
MPMM6S-1
Description
6 FIBER OS2 MPM-MPM OFNR YLW 1M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Obsolete
Type
Singlemode, OS1
1st Connector
MPO
Color - Cable
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12S-1L-com05073-MPFF12S-1-ND159,76000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes