MPMM6OM3-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 67,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 75,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 74,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 75,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 74,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 74,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 150,98000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 79,21000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 76,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 76,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 79,21000 €
Datasheet
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM6OM3-5

DigiKey Part Number
5073-MPMM6OM3-5-ND
Manufacturer
Manufacturer Product Number
MPMM6OM3-5
Description
6 FIBER OM3 MPM-MPM OFNR AQU 5M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Obsolete
Type
Multimode, OM3
1st Connector
MPO
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12OM3-5L-com05073-MPFF12OM3-5-ND67,50000 €Parametric Equivalent
MPFF24OM3AP-5L-com05073-MPFF24OM3AP-5-ND75,62000 €Parametric Equivalent
MPFF24OM3AZ-5L-com05073-MPFF24OM3AZ-5-ND74,72000 €Parametric Equivalent
MPFF24OM3BP-5L-com05073-MPFF24OM3BP-5-ND75,62000 €Parametric Equivalent
MPFF24OM3BR-5L-com05073-MPFF24OM3BR-5-ND74,72000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes