
MPMM6OM1-50 | |
|---|---|
DigiKey Part Number | 5073-MPMM6OM1-50-ND |
Manufacturer | |
Manufacturer Product Number | MPMM6OM1-50 |
Description | 6-RIB OM1 MPO-MM OFR ORG 50M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 62.5/125 164.0' (50.0m) |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 164.0' (50.0m) |
Part Status Obsolete | Type Multimode, OM1 |
1st Connector MPO | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMM12OM1-50 | L-com | 0 | 5073-MPMM12OM1-50-ND | 433,62000 € | Parametric Equivalent |
| MTPF06-50 | L-com | 0 | 5073-MTPF06-50-ND | 135,75000 € | Parametric Equivalent |
| MTPF12-50 | L-com | 0 | 5073-MTPF12-50-ND | 364,49000 € | Parametric Equivalent |




