
MPMM6OM1-25 | |
|---|---|
DigiKey Part Number | 5073-MPMM6OM1-25-ND |
Manufacturer | |
Manufacturer Product Number | MPMM6OM1-25 |
Description | 6-RIB OM1 MPO-MM OFR ORG 25M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 62.5/125 82.0' (25.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

