Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPMM24OM4BZ-10 | |
|---|---|
DigiKey Part Number | 5073-MPMM24OM4BZ-10-ND |
Manufacturer | |
Manufacturer Product Number | MPMM24OM4BZ-10 |
Description | MPO W/ PINS TO MPO W/ PINS, 24 F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Active | Color - Cable Magenta |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFF12OM4-10 | L-com | 0 | 5073-MPFF12OM4-10-ND | 204,05000 € | Parametric Equivalent |
| MPFF12OM4AP-10 | L-com | 0 | 5073-MPFF12OM4AP-10-ND | 65,68000 € | Parametric Equivalent |
| MPFF12OM4AR-10 | L-com | 0 | 5073-MPFF12OM4AR-10-ND | 63,86000 € | Parametric Equivalent |
| MPFF12OM4BP-10 | L-com | 0 | 5073-MPFF12OM4BP-10-ND | 65,68000 € | Parametric Equivalent |
| MPFF12OM4BR-10 | L-com | 0 | 5073-MPFF12OM4BR-10-ND | 62,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,91000 € | 116,91 € |
| Unit Price without VAT: | 116,91000 € |
|---|---|
| Unit Price with VAT: | 139,12290 € |















