MPMM12OM3BZ-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,82000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 150,98000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 139,15000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 47,21000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 48,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,15000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 46,27000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 55,59000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,20000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 53,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 55,59000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 48,90000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,20000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 47,97000 €
Datasheet
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM12OM3BZ-10

DigiKey Part Number
5073-MPMM12OM3BZ-10-ND
Manufacturer
Manufacturer Product Number
MPMM12OM3BZ-10
Description
FIBER PATCH CABLE MPO MALE TO MP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Type
Multimode, OM3
1st Connector
MPO
Color - Cable
Aqua
2nd Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12OM3AP-10L-com05073-MPFF12OM3AP-10-ND52,82000 €Parametric Equivalent
MPFF12OM3AZ-10L-com05073-MPFF12OM3AZ-10-ND150,98000 €Parametric Equivalent
MPFF12OM3BP-10L-com05073-MPFF12OM3BP-10-ND139,15000 €Parametric Equivalent
MPFF12OM3BR-10L-com05073-MPFF12OM3BR-10-ND47,21000 €Parametric Equivalent
MPFF12OM3BZ-10L-com05073-MPFF12OM3BZ-10-ND48,52000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,88000 €51,88 €
Manufacturers Standard Package
Unit Price without VAT:51,88000 €
Unit Price with VAT:61,73720 €