Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPMM12OM3AZ-3 | |
|---|---|
DigiKey Part Number | 5073-MPMM12OM3AZ-3-ND |
Manufacturer | |
Manufacturer Product Number | MPMM12OM3AZ-3 |
Description | FIBER PATCH CABLE MPO MALE TO MP |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 9.8' (3.0m) |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Obsolete | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFF12OM3AP-3 | L-com | 0 | 5073-MPFF12OM3AP-3-ND | 152,66000 € | Parametric Equivalent |
| MPFF12OM3AZ-3 | L-com | 0 | 5073-MPFF12OM3AZ-3-ND | 94,28000 € | Parametric Equivalent |
| MPFF12OM3BP-3 | L-com | 0 | 5073-MPFF12OM3BP-3-ND | 159,37000 € | Parametric Equivalent |
| MPFF12OM3BR-3 | L-com | 0 | 5073-MPFF12OM3BR-3-ND | 36,19000 € | Parametric Equivalent |
| MPFF12OM3BZ-3 | L-com | 0 | 5073-MPFF12OM3BZ-3-ND | 88,99000 € | Parametric Equivalent |















