Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM12OM2-10

DigiKey Part Number
5073-MPMM12OM2-10-ND
Manufacturer
Manufacturer Product Number
MPMM12OM2-10
Description
12 FIBER OM2 MPM-MPM OFNR ORG 10
Customer Reference
Detailed Description
Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Ribbon
Manufacturer
L-com
Fiber Type
50/125
Series
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Multimode, OM2
Part Status
Obsolete
Color - Cable
Orange
1st Connector
MPO/UPC
Color - Connectors
Black
2nd Connector
MPO/UPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.