Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPMF24OM5AZ-10 | |
|---|---|
DigiKey Part Number | 5073-MPMF24OM5AZ-10-ND |
Manufacturer | |
Manufacturer Product Number | MPMF24OM5AZ-10 |
Description | MPO W/ PINS TO MPO NO PINS, 24 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Packaging Bag | Type Multimode, OM5 |
Part Status Active | Color - Cable Green |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFF12OM5AP-10 | L-com | 0 | 5073-MPFF12OM5AP-10-ND | 90,04000 € | Parametric Equivalent |
| MPFF12OM5AR-10 | L-com | 0 | 5073-MPFF12OM5AR-10-ND | 89,16000 € | Parametric Equivalent |
| MPFF12OM5AZ-10 | L-com | 0 | 5073-MPFF12OM5AZ-10-ND | 305,81000 € | Parametric Equivalent |
| MPFF12OM5BP-10 | L-com | 0 | 5073-MPFF12OM5BP-10-ND | 90,04000 € | Parametric Equivalent |
| MPFF12OM5BR-10 | L-com | 0 | 5073-MPFF12OM5BR-10-ND | 287,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,39000 € | 166,39 € |
| Unit Price without VAT: | 166,39000 € |
|---|---|
| Unit Price with VAT: | 198,00410 € |















