Parametric Equivalent

MPM8OM5-STR-10 | |
|---|---|
DigiKey Part Number | 5073-MPM8OM5-STR-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM8OM5-STR-10 |
Description | MPO W/ PINS TO ST FAN-OUT, 8 FIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To ST (8) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST (8) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, OM5 |
1st Connector MPO | Color - Cable Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM8OM5-STZ-10 | L-com | 0 | 5073-MPM8OM5-STZ-10-ND | 80,10000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 95,31900 € |


