MPM8OM5-FLCR-05 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 56,99000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 82,12000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,40000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 77,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 53,06000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 78,58000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,06000 €
Datasheet
Cable Fiber Optic MPO To LC (4) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM8OM5-FLCR-05

DigiKey Part Number
5073-MPM8OM5-FLCR-05-ND
Manufacturer
Manufacturer Product Number
MPM8OM5-FLCR-05
Description
MPO W/ PINS TO FLC FAN-OUT, 8 FI
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (4) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
LC (4)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes