Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM8OM4-FLCZ-5 | |
|---|---|
DigiKey Part Number | 5073-MPM8OM4-FLCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM8OM4-FLCZ-5 |
Description | MPO W/ PINS TO FLC FAN-OUT, 8 FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (4) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC (4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM8OM4-FLCR-05 | L-com | 0 | 5073-MPM8OM4-FLCR-05-ND | 33,80000 € | Parametric Equivalent |
| MPM8OM4-FLCR-5 | L-com | 0 | 5073-MPM8OM4-FLCR-5-ND | 52,40000 € | Parametric Equivalent |
| MPM8OM4-FLCZ-05 | L-com | 0 | 5073-MPM8OM4-FLCZ-05-ND | 153,11000 € | Parametric Equivalent |
| MPM8OM4-LCR-05 | L-com | 0 | 5073-MPM8OM4-LCR-05-ND | 38,76000 € | Parametric Equivalent |
| MPM8OM4-LCR-5 | L-com | 0 | 5073-MPM8OM4-LCR-5-ND | 60,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |








