Cable Fiber Optic MPO To SC (6) 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM6OM2-SC-10

DigiKey Part Number
5073-MPM6OM2-SC-10-ND
Manufacturer
Manufacturer Product Number
MPM6OM2-SC-10
Description
6-RIB OM2 MPO-M SC OFR ORG 10M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To SC (6) 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SC (6)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Obsolete
Type
Multimode, OM2
1st Connector
MPO
Color - Cable
Multiple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.