Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM308212SMZ-CA-3 | |
|---|---|
DigiKey Part Number | 5073-MPM308212SMZ-CA-3-ND |
Manufacturer | |
Manufacturer Product Number | MPM308212SMZ-CA-3 |
Description | FIBER AG CONV HARNESS, 3XMPO8 (M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (3) To MPO (2) 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Singlemode |
Part Status Active | Color - Cable Yellow |
1st Connector MPO (3) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF308212SMR-3 | L-com | 0 | 5073-MPF308212SMR-3-ND | 115,99000 € | Parametric Equivalent |
| MPF308212SMR-CA-3 | L-com | 0 | 5073-MPF308212SMR-CA-3-ND | 115,99000 € | Parametric Equivalent |
| MPF308212SMZ-3 | L-com | 0 | 5073-MPF308212SMZ-3-ND | 115,99000 € | Parametric Equivalent |
| MPF308212SMZ-CA-3 | L-com | 0 | 5073-MPF308212SMZ-CA-3-ND | 115,99000 € | Parametric Equivalent |
| MPM308212SMR-3 | L-com | 0 | 5073-MPM308212SMR-3-ND | 119,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |







