Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM308212OM4Z-CA-10 | |
|---|---|
DigiKey Part Number | 5073-MPM308212OM4Z-CA-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM308212OM4Z-CA-10 |
Description | FIBER AG CONV HARNESS, 3XMPO8 (M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (3) To MPO (2) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO (3) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF308212OM4R-CA-10 | L-com | 0 | 5073-MPF308212OM4R-CA-10-ND | 184,50000 € | Parametric Equivalent |
| MPF308212OM4Z-CA-10 | L-com | 0 | 5073-MPF308212OM4Z-CA-10-ND | 184,50000 € | Parametric Equivalent |
| MPM308212OM4R-CA-10 | L-com | 0 | 5073-MPM308212OM4R-CA-10-ND | 186,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,14000 € | 186,14 € |
| Unit Price without VAT: | 186,14000 € |
|---|---|
| Unit Price with VAT: | 221,50660 € |




