Parametric Equivalent

MPM24OM5-SCZ-1 | |
|---|---|
DigiKey Part Number | 5073-MPM24OM5-SCZ-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM24OM5-SCZ-1 |
Description | MPO W/ PINS TO SC FAN-OUT, 24 FI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC (24) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, OM5 |
Part Status Active | Color - Cable Green |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC (24) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM24OM5-SCR-1 | L-com | 0 | 5073-MPM24OM5-SCR-1-ND | 101,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,30000 € | 101,30 € |
| Unit Price without VAT: | 101,30000 € |
|---|---|
| Unit Price with VAT: | 120,54700 € |


