Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM24OM4-STZ-5 | |
|---|---|
DigiKey Part Number | 5073-MPM24OM4-STZ-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM24OM4-STZ-5 |
Description | MPO W/ PINS TO ST FAN-OUT, 24 FI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To ST (24) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST (24) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM24OM4-STR-05 | L-com | 0 | 5073-MPM24OM4-STR-05-ND | 296,04000 € | Parametric Equivalent |
| MPM24OM4-STR-5 | L-com | 0 | 5073-MPM24OM4-STR-5-ND | 140,84000 € | Parametric Equivalent |
| MPM24OM4-STZ-05 | L-com | 0 | 5073-MPM24OM4-STZ-05-ND | 85,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,84000 € | 140,84 € |
| Unit Price without VAT: | 140,84000 € |
|---|---|
| Unit Price with VAT: | 167,59960 € |




