Parametric Equivalent

MPM24OM4-SCR-1 | |
|---|---|
DigiKey Part Number | 5073-MPM24OM4-SCR-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM24OM4-SCR-1 |
Description | MPO W/ PINS TO SC FAN-OUT, 24 FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC (24) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC (24) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM24OM4-SCZ-1 | L-com | 0 | 5073-MPM24OM4-SCZ-1-ND | 100,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 € | 100,49 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |


