Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM24OM4-FLCR-1 | |
|---|---|
DigiKey Part Number | 5073-MPM24OM4-FLCR-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM24OM4-FLCR-1 |
Description | MPO W/ PINS TO FLC FAN-OUT, 24 F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (24) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC (24) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM24OM4-FLCZ-1 | L-com | 0 | 5073-MPM24OM4-FLCZ-1-ND | 112,56000 € | Parametric Equivalent |
| MPM24OM4-LCR-1 | L-com | 0 | 5073-MPM24OM4-LCR-1-ND | 100,49000 € | Parametric Equivalent |
| MPM24OM4-LCZ-1 | L-com | 0 | 5073-MPM24OM4-LCZ-1-ND | 100,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 € | 112,56 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |




