Cable Fiber Optic MPO To LC (24) 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24OM4-FLCR-05

DigiKey Part Number
6391-MPM24OM4-FLCR-05-ND
Manufacturer
Manufacturer Product Number
MPM24OM4-FLCR-05
Description
MPO W/ PINS TO FLC FAN-OUT, 24 F
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (24) 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC (24)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
1.64' (500mm)
Part Status
Obsolete
Type
Multimode, OM4
1st Connector
MPO
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1110,16000 €110,16 €
Manufacturers Standard Package
Unit Price without VAT:110,16000 €
Unit Price with VAT:131,09040 €