Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM24308OM3Z-CA-1 | |
|---|---|
DigiKey Part Number | 5073-MPM24308OM3Z-CA-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM24308OM3Z-CA-1 |
Description | FIBER AG CONV HARNESS, MPO24 (M) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (3) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF24-MPF308OM3R-1 | L-com | 0 | 5073-MPF24-MPF308OM3R-1-ND | 100,49000 € | Parametric Equivalent |
| MPF24-MPF308OM3Z-1 | L-com | 0 | 5073-MPF24-MPF308OM3Z-1-ND | 100,49000 € | Parametric Equivalent |
| MPF24308OM3R-CA-1 | L-com | 0 | 5073-MPF24308OM3R-CA-1-ND | 83,00000 € | Parametric Equivalent |
| MPF24308OM3Z-CA-1 | L-com | 0 | 5073-MPF24308OM3Z-CA-1-ND | 83,00000 € | Parametric Equivalent |
| MPM24-MPM308OM3R-1 | L-com | 0 | 5073-MPM24-MPM308OM3R-1-ND | 102,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |








