MPM12S-FLC-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 220,23000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 194,30000 €
Datasheet
Cable Fiber Optic MPO To LC (12) 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12S-FLC-5

DigiKey Part Number
5073-MPM12S-FLC-5-ND
Manufacturer
Manufacturer Product Number
MPM12S-FLC-5
Description
12RIB SNG MPO-M FLC OFR YW 5M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (12) 9/125 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
LC (12)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, OS1
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes