
MPM12OM4-20LCR-3 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM4-20LCR-3-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM4-20LCR-3 |
Description | MPO W/ PINS TO LC FANOUT FIBER O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector LC Duplex (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |

