
MPM12OM3-SC-10 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-SC-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-SC-10 |
Description | 12-RIB OM3 MPO-M SC OFR AQ 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC (12) 50/125 32.8' (10.0m) |
Category | 2nd Connector SC (12) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Obsolete | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua |

