Parametric Equivalent

MPM12OM3-SC-05 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-SC-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-SC-05 |
Description | 12-RIB OM3 MPO-M SC OFR AQ 05M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC (12) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC (12) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM12OM3-SC-5 | L-com | 0 | 5073-MPM12OM3-SC-5-ND | 66,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,06290 € |


