Parametric Equivalent

MPM12OM3-09LCR-10 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-09LCR-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-09LCR-10 |
Description | MPO W/ PINS TO LC FANOUT FIBER O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (2) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.04" (1.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector LC (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF12OM3-09LCR-10 | L-com | 0 | 5073-MPF12OM3-09LCR-10-ND | 64,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 € | 213,77 € |
| Unit Price without VAT: | 213,77000 € |
|---|---|
| Unit Price with VAT: | 254,38630 € |


