
MPFF6S-5 | |
|---|---|
DigiKey Part Number | 5073-MPFF6S-5-ND |
Manufacturer | |
Manufacturer Product Number | MPFF6S-5 |
Description | 6 FIBER OS2 MPF-MPF OFNR YLW 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 16.4' (5.0m) |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Singlemode, OS1 |
1st Connector MPO | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMM12S-5 | L-com | 0 | 5073-MPMM12S-5-ND | 43,25000 € | Parametric Equivalent |


