Parametric Equivalent

MPFF6S-10 | |
|---|---|
DigiKey Part Number | 5073-MPFF6S-10-ND |
Manufacturer | |
Manufacturer Product Number | MPFF6S-10 |
Description | 6 FIBER OS2 MPF-MPF OFNR YLW 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 32.8' (10.0m) |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Obsolete | Type Singlemode, OS1 |
1st Connector MPO | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMM12S-10 | L-com | 0 | 5073-MPMM12S-10-ND | 52,82000 € | Parametric Equivalent |
| MPMM6S-10 | L-com | 0 | 5073-MPMM6S-10-ND | 49,83000 € | Parametric Equivalent |



