
MPFF6S-1 | |
|---|---|
DigiKey Part Number | 5073-MPFF6S-1-ND |
Manufacturer | |
Manufacturer Product Number | MPFF6S-1 |
Description | 6 FIBER OS2 MPF-MPF OFNR YLW 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 3.3' (1.0m) |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Obsolete | Type Singlemode, OS1 |
1st Connector MPO | Color - Cable Yellow |

