Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF12OM4-50

DigiKey Part Number
5073-MPFF12OM4-50-ND
Manufacturer
Manufacturer Product Number
MPFF12OM4-50
Description
12-RIB OM4 MPO-FF LZH AQU 50M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Ribbon Fiber
Manufacturer
L-com
Fiber Type
50/125
Series
Length - Overall
164.0' (50.0m)
Packaging
Bulk
Type
Multimode, OM4
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1410,51000 €410,51 €
Manufacturers Standard Package
Unit Price without VAT:410,51000 €
Unit Price with VAT:488,50690 €