Parametric Equivalent

MPFF12OM4-100 | |
|---|---|
DigiKey Part Number | 5073-MPFF12OM4-100-ND |
Manufacturer | |
Manufacturer Product Number | MPFF12OM4-100 |
Description | 12-RIB OM4 MPO-FF LZH AQ 100M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 328.1' (100.0m) |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 328.1' (100.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Obsolete | Color - Cable Aqua |
1st Connector MPO | Color - Connectors Aqua, Black |
2nd Connector MPO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMM12OM4-100 | L-com | 0 | 5073-MPMM12OM4-100-ND | 881,12000 € | Parametric Equivalent |


