Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPFB8OS2-20LCAP-1 | |
|---|---|
DigiKey Part Number | 5073-MPFB8OS2-20LCAP-1-ND |
Manufacturer | |
Manufacturer Product Number | MPFB8OS2-20LCAP-1 |
Description | TYPE B MPO W/O PINS TO LC/APC FA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/APC (4) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Fanout |
Series | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector MPO | Color - Cable Yellow |
2nd Connector LC/APC (4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFA8OS2-20LCAP-1 | L-com | 0 | 5073-MPFA8OS2-20LCAP-1-ND | 127,22000 € | Parametric Equivalent |
| MPFA8OS2-20LCAZ-1 | L-com | 0 | 5073-MPFA8OS2-20LCAZ-1-ND | 127,22000 € | Parametric Equivalent |
| MPFB8OS2-20LCAZ-1 | L-com | 0 | 5073-MPFB8OS2-20LCAZ-1-ND | 127,22000 € | Parametric Equivalent |
| MPMA8OS2-20LCAP-1 | L-com | 0 | 5073-MPMA8OS2-20LCAP-1-ND | 127,22000 € | Parametric Equivalent |
| MPMA8OS2-20LCAZ-1 | L-com | 0 | 5073-MPMA8OS2-20LCAZ-1-ND | 127,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 € | 127,22 € |
| Unit Price without VAT: | 127,22000 € |
|---|---|
| Unit Price with VAT: | 151,39180 € |








