Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPFA8OM3-20LCUP-5 | |
|---|---|
DigiKey Part Number | 5073-MPFA8OM3-20LCUP-5-ND |
Manufacturer | |
Manufacturer Product Number | MPFA8OM3-20LCUP-5 |
Description | TYPE A MPO W/O PINS TO LC/UPC FA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/UPC (4) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Fanout |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector LC/UPC (4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFA8OM3-20LCUZ-5 | L-com | 0 | 5073-MPFA8OM3-20LCUZ-5-ND | 151,44000 € | Parametric Equivalent |
| MPFB8OM3-20LCUP-5 | L-com | 0 | 5073-MPFB8OM3-20LCUP-5-ND | 151,44000 € | Parametric Equivalent |
| MPFB8OM3-20LCUZ-5 | L-com | 0 | 5073-MPFB8OM3-20LCUZ-5-ND | 151,44000 € | Parametric Equivalent |
| MPMA8OM3-20LCUP-5 | L-com | 0 | 5073-MPMA8OM3-20LCUP-5-ND | 151,44000 € | Parametric Equivalent |
| MPMA8OM3-20LCUZ-5 | L-com | 0 | 5073-MPMA8OM3-20LCUZ-5-ND | 151,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,44000 € | 151,44 € |
| Unit Price without VAT: | 151,44000 € |
|---|---|
| Unit Price with VAT: | 180,21360 € |








