Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPF308-MPF212OM5R-3 | |
|---|---|
DigiKey Part Number | 5073-MPF308-MPF212OM5R-3-ND |
Manufacturer | |
Manufacturer Product Number | MPF308-MPF212OM5R-3 |
Description | 3XMPO8 NO PINS TO 2XMPO12 NO PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MPO (2) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, OM5 |
1st Connector MPO (3) | Color - Cable Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF308-MPF212OM5Z-3 | L-com | 0 | 5073-MPF308-MPF212OM5Z-3-ND | 142,54000 € | Parametric Equivalent |
| MPF308212OM5R-CA-3 | L-com | 0 | 5073-MPF308212OM5R-CA-3-ND | 128,93000 € | Parametric Equivalent |
| MPF308212OM5Z-CA-3 | L-com | 0 | 5073-MPF308212OM5Z-CA-3-ND | 128,93000 € | Parametric Equivalent |
| MPM308-MPM212OM5R-3 | L-com | 0 | 5073-MPM308-MPM212OM5R-3-ND | 147,60000 € | Parametric Equivalent |
| MPM308-MPM212OM5Z-3 | L-com | 0 | 5073-MPM308-MPM212OM5Z-3-ND | 147,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,54000 € | 142,54 € |
| Unit Price without VAT: | 142,54000 € |
|---|---|
| Unit Price with VAT: | 169,62260 € |








