Parametric Equivalent

MPF24OM4-20LCR-10 | |
|---|---|
DigiKey Part Number | 5073-MPF24OM4-20LCR-10-ND |
Manufacturer | |
Manufacturer Product Number | MPF24OM4-20LCR-10 |
Description | MPO W/O PINS TO LC FANOUT FIBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (24) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector LC (24) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM24OM4-20LCR-10 | L-com | 0 | 5073-MPM24OM4-20LCR-10-ND | 159,76000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,78000 € | 154,78 € |
| Unit Price without VAT: | 154,78000 € |
|---|---|
| Unit Price with VAT: | 184,18820 € |


